Phase Monitoring Relay, 3 Phase, 300 500 V ac
Broyce Control M3PPI300-500vAC technical specifications.
| Package/Case | 300 |
| Height | 89mm |
| Length | 59mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 500V |
| Width | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.
