
Mains cable 2 Cores, 2 x0.75 mm² Bare copper stranded wire unshielded PVC grey, H05VV-F 2X0,75 MM² GREY, Bruno Baldassari
Bruno Baldassari H05VV-F2X0,75MM²GREY technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Cores | 2 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Bruno Baldassari H05VV-F2X0,75MM²GREY to view detailed technical specifications.
No datasheet is available for this part.
