Control cable unshielded 12x0.75 mm², YSLY-JZ 12G0,75 MM²
Bruno Baldassari YSLY-JZ12G0,75MM² technical specifications.
| Mount | Cable |
| Number of Cores | 12 |
| Reach SVHC Compliant | No |
| Test Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Bruno Baldassari YSLY-JZ12G0,75MM² to view detailed technical specifications.
No datasheet is available for this part.