Control cable unshielded 5x0.75 mm², YSLY-JZ 5G0,75 MM²
Checking distributor stock and pricing after the page loads.
Bruno Baldassari YSLY-JZ5G0,75MM² technical specifications.
| Mount | Cable |
| Number of Cores | 5 |
| Reach SVHC Compliant | No |
| Test Voltage | 2kV |
| RoHS | Compliant |
No datasheet is available for this part.