Control cable unshielded 8x1.00mm²
Bruno Baldassari YSLY-JZ8G1,0MM technical specifications.
| Halogen Free | Not Halogen Free |
| Mount | Cable |
| Number of Cores | 8 |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Test Voltage | 2kV |
| RoHS | Compliant |
No datasheet is available for this part.