Stranded wire, Highly Flexible, 1.00 mm², black Copper bare PVC, 009 10018 (2,6 MM), Büschel
Bschel 00910018(2,6MM) technical specifications.
| Package/Case | 009 |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.