Stranded wire, Highly Flexible, 1.00 mm², blue Copper bare PVC, 009 10020 (2,6 MM), Büschel
Bschel 00910020(2,6MM) technical specifications.
| Package/Case | 009 |
| Color | Blue |
| Halogen Free | Not Halogen Free |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.