BTR Electronic Systems CPW-E12-10A technical specifications.
| Frequency range | 2...200 Hz |
| Output contact | 1 change-over (CO) |
| Description | 1 - 10 A load current |
| Rated output | 250 VAC / 4 A |
| RoHS | Compliant |
Download the complete datasheet for BTR Electronic Systems CPW-E12-10A to view detailed technical specifications.
No datasheet is available for this part.