Coupling component, KRA-M6/21 24 VDC, BTR Electronic Systems
BTR Electronic Systems KRA-M6/2124VDC technical specifications.
| Control voltage | 24 VDC |
| Contacts | 1 change-over (CO) |
| Dimensions W x H x D | 11.2 x 60 x 60 mm |
| Contact material | AgCdO |
| Load voltage, AC | 250 VAC |
| RoHS | Compliant |
Download the complete datasheet for BTR Electronic Systems KRA-M6/2124VDC to view detailed technical specifications.
No datasheet is available for this part.