BTR Electronic Systems KRA-M6/2124VUC technical specifications.
| Control voltage | 24 VAC/DC |
| Contacts | 1 change-over (CO) |
| Dimensions W x H x D | 11.2 x 60 x 60 mm |
| Contact material | AgCdO |
| Load voltage, AC | 250 VAC |
| RoHS | Compliant |
Download the complete datasheet for BTR Electronic Systems KRA-M6/2124VUC to view detailed technical specifications.
No datasheet is available for this part.