
Isolator with converter, PT-C12, BTR Electronic Systems
Sign in to ask questions about the BTR Electronic Systems PT-C12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BTR Electronic Systems PT-C12 technical specifications.
| Control voltage | 24 VAC/DC |
| Operating temperature | 0...+55 °C |
| Input, analogue | 0...10 V |
| Output, analogue | 0...20 mA |
| Dimensions W x H x D | 35 x 68 x 60 mm |
| RoHS | Compliant |
Download the complete datasheet for BTR Electronic Systems PT-C12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
