
BUD Industries 307 technical specifications.
| Finish | ZINC PLATED |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Material | Zinc |
| Mount | Clip |
| Plating | Zinc |
| Weight | 0.15oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries 307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
