
BUD Industries 3313 technical specifications.
| Body Length | 12.7mm |
| Color | Natural |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Steel |
| Mount | Screw |
| Plating | Zinc |
| Series | NB |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries 3313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
