
BUD Industries 851-DLH technical specifications.
| Finish | ZINC PLATED |
| Lead Free | Lead Free |
| Material | Zinc |
| Mount | Panel |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| Weight | 0.2oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries 851-DLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
