BUD Industries 9621 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Clip |
| Package Quantity | 100 |
| Plating | Zinc |
| Weight | 0.064oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries 9621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
