
BUD Industries AC-1407 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Height | 1.5inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 8inch |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Thickness | 0.04inch |
| Weight | 0.25lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries AC-1407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
