
BUD Industries AC-1421 technical specifications.
| Package/Case | Metal |
| Color | Natural |
| Height | 3inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 15inch |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.05inch |
| Weight | 1.5lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries AC-1421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
