BUD Industries AGC-9274-GT technical specifications.
| Body Color | Grey |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Height | 19.312inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Series | Classic II |
| Size | 19inch |
| Weight | 37lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries AGC-9274-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
