
BUD Industries AGR-9596-GT technical specifications.
| Package/Case | 062 |
| Color | Grey |
| Height | 2.13m |
| Lead Free | Lead Free |
| Length | 781mm |
| Material | Steel |
| Mount | Rack |
| Series | Classic |
| Weight | 94.8kg |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries AGR-9596-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
