
BUD Industries AN-1303-G technical specifications.
| Body Color | Grey |
| Package/Case | Aluminum |
| Color | Grey |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AN |
| Weight | 0.75lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries AN-1303-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
