
BUD Industries AN-1306 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Height | 55.12mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 170.95mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AN |
| Weight | 1.5lb |
| Width | 120.91mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries AN-1306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
