
BUD Industries AN-1313 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 1.59inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 4.9inch |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AN |
| Thickness | 0.12inch |
| Weight | 0.781lb |
| Width | 3.14inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries AN-1313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
