
BUD Industries AN-1314 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Height | 2.265inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 4.9inch |
| Material | Aluminium, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Series | AN |
| Thickness | 0.12inch |
| Weight | 0.944lb |
| Width | 3.14inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries AN-1314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
