BUD Industries AN-1315 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Height | 1.45inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 5.91inch |
| Material | Aluminium, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AN |
| Thickness | 0.15inch |
| Weight | 0.781lb |
| Width | 2.52inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries AN-1315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
