
BUD Industries AN-1323 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Height | 3.56inch |
| Lead Free | Lead Free |
| Length | 10.24inch |
| Material | Aluminium, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AN |
| Thickness | 0.071inch |
| Weight | 3.4lb |
| Width | 6.3inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries AN-1323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
