
BUD Industries AN-2805 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Packaging | Bulk |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AN |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries AN-2805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
