
BUD Industries AN-2853-B technical specifications.
| Body Color | Black |
| Package/Case | Aluminum |
| Color | Black |
| Material | Aluminium, Metal |
| Mount | Panel |
| Packaging | Box |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AN |
| Weight | 0.875lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries AN-2853-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
