
This aluminum enclosure features a natural and black color option, with a lead-free and RoHS compliant design. It is rated for IP65 and IP66 environmental conditions and is suitable for panel mounting. The enclosure is packaged in a box and is part of the AN series from BUD Industries.
BUD Industries AN-2854 technical specifications.
| Package/Case | Aluminum |
| Color | Natural, Black |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Panel |
| Packaging | Box |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AN |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries AN-2854 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
