
BUD Industries AN-2858 technical specifications.
| Package/Case | Aluminum |
| Color | Natural, Black |
| Height | 82.55mm |
| Lead Free | Lead Free |
| Length | 222.25mm |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AN |
| Weight | 4.9lb |
| Width | 146.05mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries AN-2858 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
