BUD Industries AN-2900 technical specifications.
| Body Color | Black |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 1.979inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.95inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AN |
| Weight | 0.609lb |
| Width | 2.685inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries AN-2900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
