
BUD Industries ANS-3805-B technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Features | Shielded |
| Height | 1.772inch |
| Length | 7.559inch |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | ANS |
| Thickness | 0.098inch |
| Weight | 1.1lb |
| Width | 3.78inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ANS-3805-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
