BUD Industries ANS-3809 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Features | Shielded |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Packaging | Bulk |
| Ratings | IP67, IP65, IP66 |
| Series | ANS |
| Weight | 2.4lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ANS-3809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
