Shielded aluminum enclosure, black, IP67/IP65/IP66 rated, designed for desktop mounting. This metal box offers a robust solution with a weight of 2.8lb and a volume of 10.79L x 6.81W. Lead-free construction ensures compliance with environmental standards.
BUD Industries ANS-3811-B technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Features | Shielded |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Packaging | Bulk |
| Ratings | IP67, IP65, IP66 |
| Series | ANS |
| Weight | 2.8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ANS-3811-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
