
BUD Industries ANS-3825 technical specifications.
| Color | Natural |
| Features | Shielded |
| Height | 2.165inch |
| Length | 6.378inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | ANS |
| Thickness | 0.098inch |
| Weight | 1.4lb |
| Width | 6.378inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ANS-3825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
