
The ANS-3835-B is a shielded box enclosure made from aluminium and metal, with a rating of IP65 and IP67. It measures 3.543 inches in height, 7.165 inches in width, and 10.315 inches in length. The enclosure is designed for box mounting and is compliant with general industry standards.
BUD Industries ANS-3835-B technical specifications.
| Color | Black |
| Features | Shielded |
| Height | 3.543inch |
| Length | 10.315inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65, IP67 |
| Reach SVHC Compliant | Unknown |
| Series | ANS |
| Thickness | 0.098inch |
| Weight | 2.6lb |
| Width | 7.165inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ANS-3835-B to view detailed technical specifications.
No datasheet is available for this part.
