
BUD Industries ARR-1276-NF technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural, Black |
| Height | 1.27m |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Rack |
| Series | ARR |
| Size | 19inch |
| Weight | 27lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries ARR-1276-NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
