
BUD Industries AS-5042-A technical specifications.
| Body Material | Steel |
| Finish | ZINC PLATED |
| Lead Free | Lead Free |
| Length | 20inch |
| Material | Steel |
| Mount | Rack |
| Package Quantity | 2 |
| Reach SVHC Compliant | Unknown |
| Series | AS |
| Weight | 4.2lb |
| Width | 1.39inch |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries AS-5042-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
