
BUD Industries AU-1028-MG technical specifications.
| Body Color | Grey |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural, Grey |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | AU |
| Weight | 0.25lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries AU-1028-MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
