
BUD Industries AU-1040-MG technical specifications.
| Body Color | Grey |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural, Grey |
| Height | 9inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 5inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | AU |
| Thickness | 0.04inch |
| Weight | 1lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries AU-1040-MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
