
BUD Industries BAS-5106 technical specifications.
| Color | Black |
| Height | 3.5inch |
| Lead Free | Lead Free |
| Length | 7.247inch |
| Material | Steel |
| Mount | Brackets |
| Reach SVHC Compliant | No |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries BAS-5106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
