
BUD Industries BAS-5108 technical specifications.
| Color | Black |
| Finish | ZINC PLATED |
| Height | 2.75inch |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Panel |
| Weight | 2lb |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries BAS-5108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
