
BUD Industries BB-1803-BT technical specifications.
| Body Color | Black |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Height | 8.188inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11inch |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Showcase |
| Thickness | 0.05inch |
| Weight | 5.5lb |
| Width | 8.313inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries BB-1803-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
