
BUD Industries BB-1805-RB technical specifications.
| Color | Blue |
| Height | 252mm |
| Lead Free | Lead Free |
| Length | 279mm |
| Material | Aluminium |
| Weight | 2.15kg |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries BB-1805-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
