
BUD Industries BB-1809-RB technical specifications.
| Body Color | Blue |
| Package/Case | Aluminum |
| Color | Blue |
| Height | 9.938inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 15inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | Showcase |
| Thickness | 0.05inch |
| Weight | 7lb |
| Width | 11.063inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries BB-1809-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
