
Pre-assembled jumper wire bundle featuring 65 individual 26AWG wires, each 6 inches in length. Constructed with grey ABS material for durability. Designed for wire mounting applications.
BUD Industries BC-32625 technical specifications.
| Color | Grey |
| Material | ABS |
| Mount | Wire |
| Reach SVHC Compliant | No |
| Series | BG, Board-Ganizer |
| Weight | 2oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries BC-32625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
