
BUD Industries BG-32618 technical specifications.
| Color | Grey |
| Depth | 5inch |
| Height | 3.5inch |
| Length | 5inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | BG, Board-Ganizer |
| Weight | 0.5lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries BG-32618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
