BUD Industries BPA-1520 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Depth | 0.156inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 16.812inch |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| Size | 7.812inch |
| Thickness | 1.02mm |
| Weight | 8oz |
| Width | 7.812inch |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries BPA-1520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
