
BUD Industries BPA-1597 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Depth | 0.156inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 16.812inch |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 9.812inch |
| Thickness | 1.02mm |
| Weight | 10oz |
| Width | 9.812inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries BPA-1597 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
