
BUD Industries BT-2727 technical specifications.
| Color | Blue, Clear |
| Depth | 3.15inch |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Plastic, Polycarbonate, PC |
| Mount | Wall |
| Packaging | Box |
| Ratings | IP65 |
| Series | BT |
| Weight | 13oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries BT-2727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
