
BUD Industries BT-2734 technical specifications.
| Body Color | Blue |
| Color | Blue, Clear |
| Depth | 2.95inch |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Plastic, Polycarbonate, PC |
| Mount | Wall |
| Packaging | Box |
| Ratings | IP65 |
| Series | BT |
| Weight | 0.9lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries BT-2734 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
